1827691-1

Heilind Number:AMP1827691-1
Manufacturer:TE Connectivity
Manufacturer Number:1827691-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNATAP 3200 TAP ASSY 24P(F/H)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827691-1
Series:Dynamic 3000 Series
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:6
Pitch:.2 in
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.299 in, 7.62 mm
Package Quantity:42
Lock Type:Latch
Contact Amperage:10 A
Number of Positions:24
Housing Color:Black
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in
Shielded:No
PCB Retention:Without
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Connector Length:15.02 mm
Connector System:Wire to Wire
Rated Voltage:250 VAC, 250 VDC
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
High Temperature Housing:No
Tail Plating:Tin
Multiple Contact Types:Without
Guide Pin:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:1827691-1
SKU:AMP1827691-1

Detailed Description

Enhance your connectivity with the DYNATAP 3200 TAP ASSY 24P(F/H) from the Dynamic 3000 Series. This high-performance connector assembly features 24 contact positions in a plug configuration, crafted from durable thermoplastic for reliability. With a pitch of .2 inches and a voltage rating of 600 V AC, it ensures secure and efficient power transmission. The black housing, meeting UL 94V-0 flammability standards, offers protection and peace of mind. Perfect for industrial applications, this lead-free solder-compatible assembly is essential for wire-to-wire connections. Its compact design, measuring 15.02 mm in length and .368 inches in width, accommodates space constraints without compromising performance. RoHS compliant and halogen-free, it prioritizes environmental responsibility without sacrificing quality. Elevate your assembly projects with this essential connector, designed for seamless integration and lasting durability.