| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827855-2 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 194 °F, -30 - 90 °C |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1827855-2 |
1827855-2
| Heilind Number: | AMP1827855-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1827855-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road wiring installations with our reliable F-Crimp terminals. Designed for easy and secure termination, these receptacle terminals feature a clean body and primary locking feature for added durability. With a operating temperature range of -30 to 90°C (-22 to 194°F) and RoHS compliance, they ensure optimal performance in a variety of environments. Suitable for wire sizes ranging from .35 to .5mm², they offer versatile connectivity options for your applications. Upgrade your connectors with these high-quality terminals, perfect for automotive professionals and enthusiasts alike.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266212-1 | TE Connectivity 1827855-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1827855-2 Application Tooling | ![]() |
| TE Connectivity 2266212-2 | TE Connectivity 1827855-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2293641-1 | ![]() | |
| TE Connectivity 2293641-4 | ![]() | |
| TE Connectivity 2293641-3 | ![]() |


