| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827855-4 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Wire Size: | .13 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1827855-4 |
1827855-4
| Heilind Number: | AMP1827855-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1827855-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with these high-quality terminals. Featuring F-Crimp technology for secure attachment, they are designed for efficient and reliable performance in a wide range of operating temperatures. With a tin contact plating, they offer excellent conductivity and resistance to corrosion. The receptacle splice type and primary locking feature ensure a clean and secure connection. RoHS compliant and suitable for wire sizes of .13 mm², these terminals are essential for maintaining the integrity of your vehicle's electrical system. Trust in their durability and performance for all your automotive connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2151679-7 | TE Connectivity 1827855-4 Application Tooling | ![]() |
| TE Connectivity 2151679-1 | TE Connectivity 1827855-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1827855-4 Application Tooling | ![]() |
| TE Connectivity 2151679-2 | TE Connectivity 1827855-4 Application Tooling | ![]() |
| TE Connectivity 7-2151679-1 | TE Connectivity 1827855-4 Application Tooling | ![]() |
| TE Connectivity 7-2151679-2 | TE Connectivity 1827855-4 Application Tooling | ![]() |
| TE Connectivity 2-2151679-1 | TE Connectivity 1827855-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2293641-1 | ![]() | |
| TE Connectivity 2293641-4 | ![]() | |
| TE Connectivity 2293641-3 | ![]() |


