| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827928-1 |
| Series: | Leaf Battery |
| Mount Type: | Board Mount |
| Pitch: | .126 in, 3.2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Mount Orientation: | Vertical |
| GPL: | K88 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| PCB Retention Type: | Locating Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E679 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1827928-1 |
| SKU: | AMP1827928-1 |
1827928-1
Specifications
Detailed Description
Enhance power connectivity with our Leaf Battery Connector, featuring a secure 3-position design for efficient signal transmission. With a 3.2mm pitch and vertical board mount orientation, this connector ensures reliable performance in various applications. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), it is suitable for demanding environments. Its circuit application versatility and PCB retention with locating post guarantee seamless integration. RoHS compliant and part of the Board to Board connector system, this plug-type connector is essential for battery and power storage setups. Elevate your connectivity solutions with this high-quality component.

