| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1828618-2 |
| Series: | FullAXS LC |
| Gender: | Duplex, Plug |
| Mode Type: | Single Mode |
| Housing Color: | Black |
| Connector Product Type: | Connector |
| Part Aliases: | 210-00696,1430524,CR6068-000,AMP-0-1828618-2 1828618-2 |
| SKU: | AMP1828618-2 |
1828618-2
Specifications
Detailed Description
Enhance your fiber optic connectivity with this FullAXS LC Plug Kit, designed for Single Mode applications. Featuring a durable black housing, it ensures reliable performance in any environment. Perfect for data and device connections, this kit offers seamless integration with its duplex configuration. With RoHS compliance and ECCN classification as EAR99, you can trust in its quality and regulatory standards. Upgrade your network with the L308 Connector for optimal efficiency and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/08/2024 | PCN-24-220255 - End of life. no LTB | Download | |||

