| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 182928-1 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Straight |
| Shell Size: | 11 |
| Material: | Thermoplastic |
| Maximum Bundle Diameter: | .453 ;11.5 mm |
| Package Quantity: | 100 |
| GPL: | 232 |
| GPL Description: | Industrial |
| Product Code: | 4998 |
| Screw Hole Thread Size: | 5/8-24 UNEF-2B |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Accepts Cable Diameter: | 11.5 mm, .453 in |
| Cable Clamp Material: | Thermoplastic |
| Cable Clamp Color: | Black |
| Cable Clamp Flammability Standard: | UL 94V-1 |
| Cover: | Without |
| Standards Met: | UL 94V-1 |
| Part Aliases: | AMPS-0-0182928-1,CA2625-000 182928-1 |
| SKU: | AMP182928-1 |
182928-1
Specifications
Detailed Description
Shield your connectors with the Protective Cap with Strain Relief, an essential accessory in the AMP CPC series. Designed for secure cable management, this black thermoplastic cap ensures proper insulation and strain relief, meeting UL 94V-1 standards for safety. With a straight body orientation and shell size 11, it accommodates cables up to .453 inches (11.5mm) in diameter. Each package contains 100 individual caps, making it ideal for industrial use. The cap, also known as AMPS-0-0182928-1, is compatible with connector product type accessories and features a 5/8-24 UNEF-2B screw hole thread size. Stay compliant with RoHS regulations while maintaining efficient wire and cable management with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967628-6 | FLACHSTE-GEH2,8 15P | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 163085-8 | ,062 DIA PIN ASS 3+ | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 735278-1 | ISOL FASTON STECKH | ![]() |


