| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1829904-3 |
| Device Type: | SFP |
| GPL: | J33 |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | L030 |
| ECCN: | EAR99 |
| Number of Fins: | 50 |
| Part Aliases: | 1829904-3 |
| SKU: | AMP1829904-3 |
1829904-3
Specifications
Detailed Description
Enhance the performance of your SFP DWDM device with this meticulously designed heat sink. Standing at 6.5mm tall, it effectively dissipates heat, ensuring optimal operational efficiency. Crafted with 50 fins for maximum cooling power, this essential component is RoHS compliant, guaranteeing eco-friendly use. Elevate your setup with this reliable heat sink and experience seamless functionality in your relay, connector, or solid-state relay system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2169851-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | PCN-25-249613 - Manufacturing location change. TE's on-going supply chain risk management strategy, the listed products are to be migrated to production sites from Zhuhai China plant to Dongguan China plant. | Download | |||


