RZF1-1A4-L005

Heilind Number:AMP1833011-1
Manufacturer:TE Connectivity
Manufacturer Number:RZF1-1A4-L005
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZF1-1A4-L005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RZF1-1A4-L005
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:47.2 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Part Aliases:RZF1-1A4-L005
SKU:AMP1833011-1

Detailed Description

Introducing the RZF1-1A4-L005, a high-performance power relay designed for seamless integration onto Printed Circuit Boards. With a robust amperage rating of 16 A, this relay ensures reliable power switching in a variety of applications. Its durable Silver Nickel (AgNi90/10) contact material and plating guarantee long-term performance, with a maximum switching voltage of 400 VAC and contact voltage of 250 VAC. Featuring a single pole with 1 Form A (NO) contact arrangement, it offers efficient control in your circuitry. The low coil resistance of 47.2 Ω and 5 VDC coil voltage make it energy-efficient, while RoHS compliance underscores its environmental responsibility. Operating smoothly in temperatures ranging from -40 to 85 °C (-40 to 185 °F), the RZF1-1A4-L005 is a dependable choice for your relay needs.