RZF1-1A4-L006

Heilind Number:AMP1833011-2
Manufacturer:TE Connectivity
Manufacturer Number:RZF1-1A4-L006
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZF1-1A4-L006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RZF1-1A4-L006
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:66.6 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Part Aliases:RZF1-1A4-L006
SKU:AMP1833011-2

Detailed Description

Experience seamless power relay operation with the RZF1-1A4-L006, boasting a robust 16A amperage and a reliable 1 Form A (NO) contact arrangement. Crafted with silver nickel contact material and plating, this printed circuit board mount type ensures optimal conductivity and durability. With a coil resistance of 66.6 Ω and a coil voltage of 6 VDC, this relay guarantees efficient performance in a wide operating temperature range from -40 to 85 °C (-40 to 185 °F). Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Trust in the RZF1-1A4-L006 for your power relay needs, whether in industrial settings or electronic applications.