RZF1-1A4-L009

Heilind Number:AMP1833011-3
Manufacturer:TE Connectivity
Manufacturer Number:RZF1-1A4-L009
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZF1-1A4-L009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RZF1-1A4-L009
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:152.8 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Part Aliases:RZF1-1A4-L009
SKU:AMP1833011-3

Detailed Description

Introducing the RZF1-1A4-L009 Relay, a high-performing component designed for seamless integration onto Printed Circuit Boards. With a reliable amperage of 16 A and a durable construction featuring Silver Nickel contact material, this relay ensures efficient power transmission. Its single pole configuration, along with a 1 Form A (NO) contact arrangement, guarantees optimal functionality. Operating at a coil voltage of 9 VDC, it offers a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for a wide range of applications. With RoHS compliance and a wide operating temperature range of -40 to 85 °C (-40 to 185 °F), the RZF1-1A4-L009 Relay is a dependable solution for power relay needs.