RZF1-1A4-L012

Heilind Number:AMP1833011-4
Manufacturer:TE Connectivity
Manufacturer Number:RZF1-1A4-L012
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZF1-1A4-L012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RZF1-1A4-L012
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:271.7 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Part Aliases:RZF1-1A4-L012
SKU:AMP1833011-4

Detailed Description

Introducing the RZF1-1A4-L012 Power Relay, a reliable component designed for seamless integration onto Printed Circuit Boards. With a contact material of Silver Nickel (AgNi90/10) and silver nickel plating, this relay ensures efficient electrical conductivity for optimal performance. Operating at an amperage of 16A and a coil voltage of 12VDC, it offers robust switching capabilities with a maximum switching voltage of 400VAC. Featuring a single pole and 1 Form A (NO) contact arrangement, it is suitable for various industrial applications. RoHS compliant and capable of functioning in a wide temperature range from -40 to 85°C (-40 to 185°F), this power relay guarantees both quality and durability in operation. Trust in the RZF1-1A4-L012 for your relay needs.