RZF1-1A4-L018

Heilind Number:AMP1833011-5
Manufacturer:TE Connectivity
Manufacturer Number:RZF1-1A4-L018
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZF1-1A4-L018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RZF1-1A4-L018
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:611 Ω
Coil Voltage:18 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Part Aliases:RZF1-1A4-L018
SKU:AMP1833011-5

Detailed Description

Introducing the RZF1-1A4-L018 Power Relay, a high-performance component designed for seamless integration within printed circuit boards. With a reliable amperage rating of 16A, this relay ensures efficient power transmission in various applications. Its silver nickel contact material guarantees durability and optimal conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Operating flawlessly within a wide temperature range of -40 to 85°C (-40 to 185°F), and boasting a coil voltage of 18VDC, this relay is ideal for demanding industrial environments. Trust in the RZF1-1A4-L018 for dependable performance and precision in critical power relay operations.