RZF1-1A4-L048

Heilind Number:AMP1833011-7
Manufacturer:TE Connectivity
Manufacturer Number:RZF1-1A4-L048
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZF1-1A4-L048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RZF1-1A4-L048
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:4347 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Part Aliases:RZF1-1A4-L048
SKU:AMP1833011-7

Detailed Description

Introducing the RZF1-1A4-L048, a high-performing power relay designed for printed circuit board applications. With a robust amperage rating of 16 A, this relay ensures reliable operation in demanding environments. Its single pole contact configuration, crafted from silver nickel (AgNi90/10) with silver nickel plating, guarantees efficient conductivity and longevity. The coil resistance of 4347 Ω and coil voltage of 48 VDC provide optimal control and power management. Operating within a wide temperature range from -40 to 85 °C (-40 to 185 °F), this relay is suitable for diverse industrial settings. RoHS compliant and featuring a 1 Form A (NO) contact arrangement, it meets stringent quality and performance standards. Trust the RZF1-1A4-L048 for seamless power switching in your electronic systems.