183596-1

Heilind Number:AMP183596-1
Manufacturer:TE Connectivity
Manufacturer Number:183596-1
ECAD Model:
3D Model

Description:

PRE-INSULATED SEALED SPLICE 22-18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 183596-1
Color:Red
Contact Plating:Tin
Wire Size:18 - 22 AWG, .5 - 1 mm², 642 - 1624 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP183596-1

Detailed Description

Enhance your electrical connections with our Pre-Insulated Sealed Splice in vibrant red. Designed for seamless integration, this splice ensures optimal performance for 22-18 AWG wires. The closed barrel type guarantees secure crimping, while the tin contact plating offers durability and conductivity. RoHS compliant and featuring insulation for added safety, it's the perfect solution for professional wiring projects. Upgrade your arsenal with this essential connector for reliable and efficient electrical work.