| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 183598-1 |
| Color: | Yellow |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6530 - 10383 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP183598-1 |
183598-1
| Heilind Number: | AMP183598-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 183598-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Pre-Insulated Sealed Splice for 12-10 AWG wires. Designed in vibrant yellow for easy identification, this splice features durable tin contact plating and a closed barrel for secure crimping. Its compact size accommodates 3-6 mm² wires, ensuring a snug fit for optimal conductivity. With its insulated construction, you can trust in the safety and reliability of your splices. Elevate your wiring projects with this essential connector.

