| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1838275-1 |
| Series: | M12,M12 Connector |
| Gender: | Male |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 90 °C |
| SKU: | AMP1838275-1 |
1838275-1
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1838274-1 | ![]() | |
| TE Connectivity T4111001031-000 | ![]() |


