| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1838891-4 |
| Series: | M12,M12 Connector,M12 PCB/Panel Mount |
| Gender: | Female |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 90 °C |
| SKU: | AMP1838891-4 |
1838891-4
| Heilind Number: | AMP1838891-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1838891-4 |
| ECAD Model: |
Specifications
Detailed Description
M12 Mtl FEMALE PNL CONN. Sldr Rear (Hex)

