184030-1

Heilind Number:AMP184030-1
Manufacturer:TE Connectivity
Manufacturer Number:184030-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RECPT, CONTACT 070, AUPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 184030-1
Amperage:17 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.5 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP184030-1

Detailed Description

Easily connect and secure wires with this high-performance receptacle, featuring a 070 contact and AUPHBZ design. With a robust amperage rating of 17A, it ensures reliable power transmission in automotive, truck, bus, and off-road applications. The gold-plated crimp contact guarantees excellent conductivity, while the F-Crimp type and wide wire size compatibility (.5-2 mm²) offer versatile installation options. Operating smoothly in a wide temperature range (-40 to 150°C, -40 to 302°F), this RoHS-compliant terminal splice is essential for maintaining connectivity in demanding environments. Trust in its quality and durability for your automotive wiring needs.