| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184030-3 |
| Amperage: | 17 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .5 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP184030-3 |
184030-3
| Heilind Number: | AMP184030-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 184030-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our receptacle terminal. Designed for reliable performance in tough environments, this contact features a durable 070 size and PTPPHBZ construction. With a 17 A amperage rating and tin plating, it ensures efficient power transfer and corrosion resistance. Suitable for wire sizes ranging from 0.5 to 2 mm², it offers versatile connectivity options. The F-Crimp design and receptacle terminal splice type make installation a breeze. Operating flawlessly in temperatures as low as -40°C and as high as 125°C (-40°F to 125°F), it's ideal for a wide range of applications. Trust in our high-quality automotive connectors to keep your systems running smoothly. Rest assured, this product is not only reliable but also compliant with RoHS regulations. Find it in our Automotive Connectors & Accessories collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266014-1 | TE Connectivity 184030-3 Application Tooling | ![]() |
| TE Connectivity 2266014-2 | TE Connectivity 184030-3 Application Tooling | ![]() |
| TE Connectivity 7-2266014-7 | TE Connectivity 184030-3 Application Tooling | ![]() |
| TE Connectivity 91583-1 | TE Connectivity 184030-3 Application Tooling | ![]() |
| TE Connectivity 937313-1 | TE Connectivity 184030-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 184030-3 Application Tooling | ![]() |
| TE Connectivity 7-2266014-1 | TE Connectivity 184030-3 Application Tooling | ![]() |
| TE Connectivity 7-2266014-2 | TE Connectivity 184030-3 Application Tooling | ![]() |


