| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184042-1 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 125 V AC, 125 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 1 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .68 in |
| Cable Exit Angle: | 180° |
| Height: | 1.09 in, 27.6 mm |
| Width: | 24.05 mm, .947 in |
| Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 184042-1 |
| SKU: | AMP184042-1 |
184042-1
Specifications
Detailed Description
Experience seamless connectivity with our Sealed Sensor Connector SSC System, designed for housing female terminals in automotive applications. This high-performance connector features a single row configuration with a pitch of 5mm (.197 in), ensuring reliable power transmission at 125V AC/DC. Constructed from durable PBT GF material with UL 94-HB flammability standard compliance, it guarantees safety and longevity even in harsh environments. With a compact design and a temperature range of -40 to 125°C (-40 to 257°F), this connector is perfect for various automotive systems. Its sealable construction offers added protection, while the integrated primary locking feature ensures secure connections. Ideal for wire-to-wire, wire-to-board, and wire-to-device setups, this connector is a versatile solution for your connectivity needs. Whether it's for 12V, 24V, 42V, 48V, 80V, 90V, or 125V applications, this connector delivers exceptional performance. Upgrade your automotive connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 184139-1 | WIRE SEAL,RUBBER,SENSOR,BLUE | ![]() |
| TE Connectivity SCL-1/2-0-STK | NB25882001 SCL-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 11/30/2018 | P-18-016094 - Manufacturing Location Change. Automotive Business Unit is in the process of a Consolidation Project in the Empalme location, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download | |||
| 11/02/2018 | P-18-016097 - Manufacturing Location Change. TE Connectivity Automotive Business Unit is in the fourth phase of a process Consolidation Project in the Empalme Campus, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. The fourth phase involves migration of TE4 Connector Assembly processes to TE2 One Roof Building, As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download | |||
| 07/17/2018 | P-18-016098 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download | |||
| 07/17/2018 | P-18-016099 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download | |||
| 06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


