184064-1

Heilind Number:AMP184064-1
Manufacturer:TE Connectivity
Manufacturer Number:184064-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 8 10MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 184064-1
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP184064-1

Detailed Description

Upgrade your electrical connections with our Solis R 8 10mm terminal. Designed for optimal performance, this ring tongue connector features a closed barrel and can accommodate wire sizes up to 8 AWG. With a stud size of M10 and an offset orientation, it offers versatility in installation. Operating at temperatures up to 170°C (338°F), it ensures reliability in high-temperature environments. RoHS compliant and suitable for various applications, this terminal is a must-have for your connectivity needs.