| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184068-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP184068-1 |
184068-1
Specifications
Detailed Description
Upgrade your electrical connections with our 10mm Solis R2 Terminal, crafted for optimal performance. This ring tongue connector, designed for M10 studs, features an offset orientation for easy installation. With an operating temperature range of up to 170°C (338°F), it ensures durability in high-heat environments. Accommodating 2 AWG wire sizes and 34-35 mm² cross sections, it offers versatile connectivity for various applications. The closed barrel design enhances security, while its straight terminal angle simplifies assembly. RoHS compliant and suitable for both residential and industrial use, this terminal is a reliable choice for your wiring needs. Elevate your projects with our Rings & Spades terminal, a key component in ensuring efficient and safe electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity ES1000-NO.4-B7-X-STK | ES1000-NO.4-B7-X-STK | ![]() |
| TE Connectivity RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490749-1 | TE Connectivity 184068-1 Application Tooling | ![]() |
| TE Connectivity 59973-1 | TE Connectivity 184068-1 Application Tooling | ![]() |
| TE Connectivity 59975-1 | TE Connectivity 184068-1 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 184068-1 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 184068-1 Application Tooling | ![]() |


