184095-1

Heilind Number:AMP184095-1
Manufacturer:TE Connectivity
Manufacturer Number:184095-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RECPT, CONTACT .070, AUPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 184095-1
Amperage:12 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.3 - 1 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP184095-1

Detailed Description

Enhance your automotive, truck, bus, or off-road terminal connections with this high-quality receptacle. Designed for optimal performance, it features a .070 contact size with gold plating, ensuring reliable conductivity. With a crimp termination method suitable for wire sizes ranging from .3 to 1 mm², it offers versatility in various applications. Operating smoothly within a wide temperature range of -40 to 150°C (-40 to 302°F), this receptacle guarantees durability in any environment. Stay compliant with RoHS regulations while benefiting from its 12A amperage rating. Upgrade your connector setup with this essential component for seamless electrical connectivity.