184147-1

Heilind Number:AMP184147-1
Manufacturer:TE Connectivity
Manufacturer Number:184147-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 2 10.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 184147-1
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP184147-1

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, SOLIS FLAG R 2 10.5MM. Designed for efficiency and durability, this connector features a Ring Tongue attachment with a #10 stud size. Its Offset orientation allows for versatile installation, while its Closed barrel type ensures secure wire connections. With a straight terminal angle and operating temperature range of up to 170°C (338°F), it's suitable for a wide range of applications. Accommodating 2 AWG wire sizes, it offers reliable performance in demanding environments. RoHS compliant and part of the Rings & Spades product line, this terminal is a must-have for any professional electrician or DIY enthusiast.