184204-1

Heilind Number:AMP184204-1
Manufacturer:TE Connectivity
Manufacturer Number:184204-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HT R 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 184204-1
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP184204-1

Detailed Description

Easily secure your electrical connections with our DG 22-16COM 22-18MIL HT R 10 Crimp Ring Terminal. Designed for reliable performance, this connector features a #10 stud size and accommodates wire sizes ranging from 22 to 16 AWG. With a straight orientation and closed barrel design, it ensures a secure and efficient connection every time. Operating at temperatures up to 1200°F (649°C), this terminal is suitable for high-temperature applications. RoHS compliant and part of our Rings & Spades product line, it meets the highest standards of quality and reliability. Perfect for a wide range of industrial and commercial uses, this terminal is a must-have for any wiring project.