| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184234-1 |
| Color: | Blue |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.32 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP184234-1 |
184234-1
| Heilind Number: | AMP184234-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 184234-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our Receptacle, designed for 16-14 gauge applications. Featuring a durable brass construction with tin plating, it ensures reliable conductivity. The blue nylon insulation provides added protection, while the straight orientation and closed barrel offer secure crimping. With a high operating temperature range of 105°C, it's suitable for various environments. Compliant with RoHS standards, this receptacle is a dependable choice for your connectivity needs.

