184269-1

Heilind Number:AMP184269-1
Manufacturer:TE Connectivity
Manufacturer Number:184269-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLISTRAND 16-14HD 90 RING 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 184269-1
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP184269-1

Detailed Description

Enhance your electrical connections with the SOLISTRAND 16-14HD 90 RING 8 Crimp Ring Terminal. Designed for professional-grade performance, this connector features a #8 stud size and accommodates 14-16 AWG wire, ensuring secure and reliable contact. With a 90° terminal angle and offset orientation, it offers flexibility in installation. Operating effortlessly in temperatures up to 170°C (338°F), it is suitable for a wide range of applications. The closed barrel design adds durability, while non-insulated construction allows for easy customization. Compliant with RoHS standards, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component from our Rings & Spades collection.