| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185001-6 |
| Series: | Junior Power Timer |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | 1.075 in |
| Cable Exit Angle: | 90° |
| Height: | 1.496 in, 38 mm |
| Width: | 14.8 mm, .583 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Green |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 185001-6 |
| SKU: | AMP185001-6 |
185001-6
Specifications
Detailed Description
Introducing the Junior Power Timer, a housing designed for male terminals in automotive applications. With a single row configuration, 5mm pitch, and 90° cable exit angle, this connector offers efficient signal transmission. Constructed with PBT GF material meeting UL 94-HB flammability standards, it ensures durability and safety. Featuring 4 positions and a green body color, it's easy to identify and install. The included strain relief and polarization elements enhance performance and reliability. With a compact size of 1.075 inches in length and 1.496 inches in height, it's ideal for space-constrained environments. This connector, suitable for wire-to-wire connections, is a key component in automotive wiring systems, meeting RoHS compliance for environmental responsibility. Perfect for various signal applications, it's a crucial accessory for automotive connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | ![]() | |
| TE Connectivity 2151181-1 | ![]() | |
| TE Connectivity 2151260-1 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963208-1 | ![]() | |
| TE Connectivity 144998-6 | ![]() |


