| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185158-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP185158-1 |
185158-1
| Heilind Number: | AMP185158-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 185158-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road wiring systems with the MICRO TIMER MK4. This high-quality connector boasts a crimp termination method for secure and reliable connections, with tin plating to prevent corrosion. Operating smoothly in temperatures ranging from -40 to 125 °C (-40 to 125 °F), it is a durable solution for various environments. Designed for wire sizes from 0.5 to 1 mm², its F-Crimp type and receptacle splice ensure easy installation. Featuring a locking lance for added security, this connector complies with RoHS regulations, guaranteeing its environmental friendliness. Upgrade your connectivity with this essential component in the automotive industry.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539960-1 | ![]() | |
| TE Connectivity 7-2266723-7 | ![]() | |
| TE Connectivity 2266723-1 | ![]() | |
| TE Connectivity 2266723-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


