185283-1

Heilind Number:AMP185283-1
Manufacturer:TE Connectivity
Manufacturer Number:185283-1
ECAD Model:
3D Model

Description:

SPT WITH BARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 185283-1
Amperage:6 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:5 - 7 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP185283-1

Detailed Description

Enhance your electrical connections with our SPT WITH BARRIER terminal, designed for reliable performance in automotive, truck, bus, and off-road applications. Featuring a 6A amperage rating and a durable tin contact plating, this terminal ensures efficient power transmission. Its F-Crimp design and locking lance provide secure wire termination, accommodating 5-7mm² wire sizes. With an operating temperature range of -40 to 100°C (-40 to 212°F) and RoHS compliance, it guarantees functionality and environmental responsibility. Upgrade your connector setup with this high-quality component.