| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185529-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 528 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 18 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 17 mm, .669 in |
| PCB Mount Alignment: | Without |
| Length: | 1.37 in, 34.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 19.8 mm, .78 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 185529-1 |
| SKU: | AMP185529-1 |
185529-1
| Heilind Number: | AMP185529-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 185529-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover our high-quality black MQS Automotive Connector, designed for reliable signal transmission in automotive applications. With a vertical mount orientation and 180° locking interface, it ensures secure PCB attachment. Featuring 18 signal positions and a tab width of 0.025 inches, it's perfect for various circuit connections. This connector operates at temperatures ranging from -40 to 185°F and has a maximum voltage of 12V DC. With UL 94-HB flammability standard compliance, you can trust its safety. Its through-hole solder termination method and pitch of 2.54mm make for easy installation. Perfect for automotive electronics, this connector is a dependable choice for your projects.

