| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185534-1 |
| Color: | Yellow |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 26 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 26 |
| Tab Width: | .025 in, .63 mm |
| Connector Width: | 1.098 in, 27.9 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.898 in, 48.2 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 208-15550 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 17 mm, .669 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 185534-1 |
| SKU: | AMP185534-1 |
185534-1
| Heilind Number: | AMP185534-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 185534-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
SKU 185534-1, part of the MQS series, is a 26-position signal connector designed for reliable performance in automotive applications. With a pitch of 2.54mm (.1 in) and through-hole solder termination, it ensures secure connectivity on printed circuit boards. Featuring a horizontal mount orientation and boardlock PCB retention, it offers stability and ease of installation. Its 12V DC voltage rating and -40 to 85°C operating temperature range make it suitable for demanding environments. With a bright yellow color and tin plating, it meets industry standards for safety and reliability. The connector, measuring 1.898 inches (48.2mm) in length and 1.098 inches (27.9mm) in width, is RoHS compliant and UL 94-HB flammability rated. Packaged in trays for convenience, it is a versatile solution for automotive electronics.

