| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1855653-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP1855653-1 |
1855653-1
Specifications
Detailed Description
Enhance your production efficiency with the U.POD .187 SAPR 110F190F Applicator. Designed for precision application, this tool features a 30 mm (1.12") Stroke Terminator for accurate terminations. Its pneumatic feed type ensures seamless operation, while its compliance with RoHS standards guarantees environmentally friendly use. Perfect for a variety of connectors and tools, this applicator is a must-have for any assembly line. Upgrade your workflow with this essential product.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1338056-4 | ![]() | |
| TE Connectivity 3-679440-8 | ![]() | |
| TE Connectivity 6-1490019-7 | ![]() | |
| TE Connectivity 314864-1 | ![]() | |
| TE Connectivity 853515-1 | ![]() |


