| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1855673-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP1855673-1 |
1855673-1
| Heilind Number: | AMP1855673-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1855673-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your assembly process with the cutting-edge HDM-FA-SA-200F430O-LM-CUT applicator. Specifically designed for precision application, this tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring consistent and accurate results every time. Operated with pneumatic feed, it guarantees efficient performance while meeting RoHS compliance standards. Elevate your production efficiency with this essential tool, perfect for connectors and various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-655830-8 | ![]() | |
| TE Connectivity 5-1633305-3 | ![]() | |
| TE Connectivity 3-1633332-3 | ![]() |


