| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185683-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 1080 |
| Number of Positions: | 18 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 18 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.079 in, 27.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.457 in, 37 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-16 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 17 mm, .669 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 185683-1 |
| SKU: | AMP185683-1 |
185683-1
| Heilind Number: | AMP185683-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 185683-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance automotive connectivity with this high-performance MQS connector, perfect for signal applications. With a durable black housing and 18 positions for seamless integration, this through-hole solder component ensures reliable conductivity. Rated for a maximum operating temperature of 185°F, it guarantees optimal performance even in challenging environments. Its UL 94-HB material flammability standard compliance and PCB retention feature offer added safety and stability. The horizontal mount orientation and 2.54mm pitch provide versatility in installation, while the 12V DC voltage rating meets industry requirements. With 1080 units in each tray, it's an essential component for automotive electronics manufacturing.

