| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185683-2 |
| Color: | White |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 1080 |
| Number of Positions: | 18 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 18 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.079 in, 27.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.457 in, 37 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-16 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 17 mm, .669 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 185683-2 |
| SKU: | AMP185683-2 |
185683-2
Specifications
Detailed Description
Enhance automotive connectivity with our MQS series, featuring a white 18-position connector with horizontal/90° mount orientation. Designed for signal circuit applications, this through-hole solder termination method ensures secure PCB attachment. With a pitch of 2.54mm (.1 in) and a tab width of .025 in (.63 mm), it offers efficient performance in harsh environments. Operating at temperatures ranging from -40 to 185 °F, this UL 94-HB compliant connector is ideal for automotive applications. With a voltage rating of 12 V DC and a maximum operating temperature of 185 °F, it guarantees reliable performance. Each package includes 1080 connectors, making it a cost-effective solution. RoHS compliant and lead-free solder compatible, it meets industry standards for environmental responsibility. Trust in its durability, as it features a locking interface and PCB retention for added security. Perfect for high-demand automotive systems, this connector ensures seamless signal transmission. Elevate your automotive connectivity with this essential component.

