1857381-1

Heilind Number:AMP1857381-1
Manufacturer:TE Connectivity
Manufacturer Number:1857381-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6/6 MOD JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1857381-1
Series:OEG Miniature Relay PCF
Amperage:1.5 A
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Keying:No
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:6
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Grounding Options:None
Reel Diameter:36 cm
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:1857381-1
SKU:AMP1857381-1

Detailed Description

Enhance signal connectivity with our high-performance RJ25 connector, featuring a 1.02 mm pitch and 1.5 A amperage for reliable data and device transmission. Designed for seamless board mount installation, the housing boasts durable PA 9T GF construction in a sleek black finish. With six gold flash contacts over palladium nickel, this connector ensures optimal conductivity even in harsh operating conditions ranging from -40 to 70 °C. Perfect for Cat 3 LAN applications, it offers a standard profile with top entry and surface mount termination. Each package contains 2100 pieces, making it ideal for bulk projects. Trust in our RJ25 connector for efficient cable-to-board connections in various electronic setups.