1857547-1

Heilind Number:AMP1857547-1
Manufacturer:TE Connectivity
Manufacturer Number:1857547-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Rapid lock 12mm 95mm? red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1857547-1
Color:Red
Amperage:250 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Silver
Voltage:250 VAC
Insulation Material:Thermoplastic
Contact Length:11.94 mm, .47 in
Contact Amperage:250 A
Mount Orientation:Right Angle
GPL:145
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:95 mm²
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
Contact Style:CROWN BAND
Voltage Drop:20 mV
Material Flammability Standard:UL 94V-0
Part Aliases:1857547-1
SKU:AMP1857547-1

Detailed Description

Easily secure and power up with our red Rapid Lock Connector Assembly. Designed for efficient cable mounting in a right-angle orientation, this 12mm connector boasts a robust thermoplastic housing, ensuring durability in demanding environments. With a high amperage rating of 250A and a voltage capacity of 250VAC, it's ideal for power applications. The copper alloy contacts with silver plating guarantee reliable conductivity, while the UL 94V-0 flammability standard compliance ensures safety. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is a versatile solution for power connectivity. Whether in industrial settings or DIY projects, its Crown Band contact style and 95mm² wire size compatibility make it a dependable choice. RoHS compliant and lead-free, it meets environmental standards without compromising performance.Upgrade your power connections with this high-quality Busbar Connector.