1857547-2

Heilind Number:AMP1857547-2
Manufacturer:TE Connectivity
Manufacturer Number:1857547-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Rapid lock 12mm 95mm? blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1857547-2
Color:Blue
Amperage:250 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Silver
Voltage:250 VAC
Insulation Material:Thermoplastic
Contact Length:11.94 mm, .47 in
Contact Amperage:250 A
Mount Orientation:Right Angle
GPL:145
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:95 mm²
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
Contact Style:CROWN BAND
Voltage Drop:20 mV
Material Flammability Standard:UL 94V-0
Part Aliases:1857547-2
SKU:AMP1857547-2

Detailed Description

Securely connect power cables with ease using this Rapid Lock 12mm connector in a vibrant blue hue. With a high amperage rating of 250 A and a durable thermoplastic housing, this connector ensures reliable performance. Its cable mount design allows for convenient installation, while the copper alloy contacts with silver plating offer optimal conductivity. Suitable for power applications, this connector meets UL 94V-0 flammability standards and operates efficiently in a wide temperature range from -40 to 125 °C (-40 to 257 °F). The right-angle mount orientation and crown band contact style enhance versatility, making it ideal for various wiring setups. With its rugged construction and compliance with RoHS standards, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity solution with this high-quality connector.