| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185760-5 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .131 in, .165 in, 3.33 mm, 4.2 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 16 |
| GPL: | P01 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M108 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.776 in |
| Cable Exit Angle: | 180° |
| Height: | 25.3 mm, .996 in |
| Width: | 1.091 in, 27.7 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Brown |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 185760-5 |
| SKU: | AMP185760-5 |
185760-5
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for female terminals, suitable for wire-to-wire, wire-to-board, and wire-to-device applications. With two rows and a pitch ranging from 4.2mm to 3.33mm, it offers precise signal transmission in a durable PBT GF body, compliant with UL 94-HB flammability standards. Featuring 16 positions and a 180° cable exit angle, it ensures efficient power distribution. With an IP67 rating and operating temperature range from -40°C to 85°C, this connector is suitable for harsh environments. Its integrated primary locking feature and sealable design provide reliable performance, making it ideal for automotive applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental sustainability. Elevate your connectivity solutions with this high-quality automotive connector accessory.

