1857724-4

Heilind Number:AMP1857724-4
Manufacturer:TE Connectivity
Manufacturer Number:1857724-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Shield Finger, Loose Piece

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1857724-4
Contact Material:Stainless Steel
Contact Length:.136 in, 3.46 mm
Contact Width:.039 in, 1 mm
Package Quantity:6000
Contact Amperage:.5 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.071 in, 1.8 mm
Scalable:No
Spring Finger Type:Preloaded - C-Clip
Side Protected:No
Contact Working Range High:.039 in, 1 mm
Contact Working Range Low:.063 in, 1.6 mm
Part Aliases:1857724-4
SKU:AMP1857724-4

Detailed Description

Shield Finger, Loose Piece, is a durable and reliable component designed for signal circuit applications. Made of high-quality stainless steel with gold plating, it ensures efficient conductivity and longevity. With a contact amperage of .5 A, it offers optimal performance in various electronic devices. The preloaded C-Clip spring finger design provides secure attachment to printed circuit boards in Board to Board connector systems. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), it is suitable for use in diverse environments. Each package contains 6000 pieces, making it ideal for bulk assembly projects. RoHS compliant, this product meets international standards for environmental responsibility.