1857884-1

Heilind Number:AMP1857884-1
Manufacturer:TE Connectivity
Manufacturer Number:1857884-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4P.INV.MOD.JACK,PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1857884-1
Amperage:1.5 A
Housing Material:PA 4.6
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
LAN Category:Cat 3
Keying:No
Package Quantity:300
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Packaging:Reel, Tape Mounted on Reel
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:A190
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:1857884-1
SKU:AMP1857884-1

Detailed Description

Introducing a high-performance RJ Type Jack for seamless connectivity in data and device applications. With a robust housing made of UL 94V-0 rated PA 4.6 material in sleek black, this surface-mount board connector is designed for vertical installation with a latch-down orientation. Featuring four gold-plated phosphor bronze contacts, it ensures reliable signal transmission in Cat 3 LAN networks. Operating in a wide temperature range from -40 to 70°C (-40 to 158°F), this connector is ideal for diverse environments. With a profiled design and top entry location, it offers convenience in assembly. Each package includes 300 units, mounted on a reel for easy handling. RoHS compliant and engineered for durability, this RJ Type Jack is the perfect choice for your connectivity needs.