1857924-1

Heilind Number:AMP1857924-1
Manufacturer:TE Connectivity
Manufacturer Number:1857924-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Busbar with contact pin size #4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1857924-1
Amperage:115 A
Mount Type:Board Mount
Termination Method:Soldering
Contact Material:Copper Alloy
Contact Plating:Silver Over Nickel
Contact Size:4
Contact Amperage:115 A
Number of Positions:4
Mount Orientation:Vertical
GPL:145
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Connector System:Cable-to-Board
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Pin
Voltage Drop:20 mV
Part Aliases:1857924-1
SKU:AMP1857924-1

Detailed Description

Enhance power connectivity with our high-performance Busbar, featuring contact pins size #4 for seamless integration. Designed for board mount installation, this durable component offers a reliable termination method through soldering, ensuring secure and efficient power transmission. Crafted from copper alloy with silver plating over nickel, it guarantees optimal conductivity and longevity even in harsh operating conditions. With a current rating of 115 A and four positions, it's perfect for demanding power applications. Its vertical mount orientation allows for space-saving installation, while its operating temperature range of -40 to 125°C (-40 to 257°F) ensures reliable performance in diverse environments. RoHS compliant and lead-free solder compatible, it upholds the highest standards of environmental responsibility. Ideal for power connectors, this Busbar is a essential component in any setup requiring robust and efficient power distribution.