1857997-1

Heilind Number:AMP1857997-1
Manufacturer:TE Connectivity
Manufacturer Number:1857997-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Z-PACK/B F-HDR 110P, EON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1857997-1
Series:Z-PACK 2mm HM
Amperage:1.5 A
Gender:Receptacle
Number of Rows:5
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Row Spacing:.078 in, 2 mm
Number of Positions:110
Mount Orientation:Right Angle
GPL:472
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6250
Number of Columns:22
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Part Aliases:1857997-1
SKU:AMP1857997-1

Detailed Description

Enhance connectivity in your electronic devices with the Z-PACK/B F-HDR 110P board mount connector. Designed for optimal performance, this connector features a 2mm pitch with 110 positions spread across five rows, making it ideal for signal transmission. Its right-angle mount orientation and fully shrouded construction ensure secure and efficient board-to-board connections. With a wide operating temperature range of -55 to 125°C (-67 to 257°F), it guarantees reliability in diverse environments. The connector's EON design and mating alignment with guide slots facilitate easy and precise installations. RoHS compliant and suitable for various applications, including data and devices, it's a must-have component for your PCB assembly projects.