185875-1

Heilind Number:AMP185875-1
Manufacturer:TE Connectivity
Manufacturer Number:185875-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

26W MQS HSG RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 185875-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:16 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:26
GPL:N02
Packaging:Box
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Wire
Length:1.386 in
Cable Exit Angle:180°
Height:.343 in, 8.7 mm
Width:16 mm, .63 in
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:185875-1
SKU:AMP185875-1

Detailed Description

Enhance your automotive connectivity with this 2-row housing for female terminals, designed for secure and efficient wire-to-wire connections. Featuring a 2.54mm pitch and 16V DC voltage rating, this component ensures reliable signal transmission in demanding environments. Its UL 94-HB compliant PBT GF construction offers durability, while the black body color adds a sleek touch. With 26 positions and a 180° cable exit angle, it provides ample flexibility for various applications. Operating seamlessly in temperatures ranging from -40 to 100°C, this accessory is a dependable choice for automotive electronics. RoHS compliant and serviceable, it meets industry standards for sustainability and ease of maintenance. Elevate your connector systems with this essential automotive accessory.