| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871058-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 98 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .079 in, 2 mm |
| PCB Contact Termination Area Plating Thickness: | .5 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 1871058-3 |
| SKU: | AMP1871058-3 |
1871058-3
Specifications
Detailed Description
Enhance your system connectivity with our PCI Express Connector. Designed for seamless integration, this EON type connector features 98 contacts for reliable data transmission. Crafted from durable High Temperature Thermoplastic with gold-plated copper alloy contacts, it ensures optimal signal integrity. The straight body orientation and vertical mount make it easy to install on your board. With a pitch of 1mm, it's perfect for PCI Express Generation II & III applications. Operating in a wide temperature range of -40 to 85°C, it's suitable for various environments. RoHS compliant and packaged in trays for convenience, this connector is essential for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


