| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871058-5 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 20 |
| Number of Positions: | 280 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 147 mm, 5.787 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .079 in, 2 mm |
| PCB Contact Termination Area Plating Thickness: | .5 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 1871058-5 |
| SKU: | AMP1871058-5 |
1871058-5
| Heilind Number: | AMP1871058-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1871058-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connections with our PCI Express Connector Type EON. Designed for high-speed data transmission, this 280-position connector features a durable housing made of high-temperature thermoplastic in sleek black. With a pitch of 1mm and contact plating of gold, it ensures reliable signal integrity even in demanding applications. The vertical mount orientation and through-hole press-fit termination method make installation a breeze, while its compact dimensions (11mm height, 5.787in length, and 0.35in width) optimize space utilization. RoHS compliant and lead-free solder compatible, it meets stringent environmental standards. Suitable for PCI Express generations II and III, this connector is ideal for various signal transmission needs. Packaged in trays for convenience, it comes in a package quantity of 20 to suit your project requirements. Discover seamless connectivity with this essential component for your PCB assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


