| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871131-2 |
| Series: | Dynamic 7000 Series |
| Amperage: | 65 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 1.66 in, 42.4 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Pin |
| Package Quantity: | 30 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L521 |
| Wire Size: | 6.7 - 10.5 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| High Current: | Yes |
| Part Aliases: | 1871131-2 |
| SKU: | AMP1871131-2 |
1871131-2
Specifications
Detailed Description
Introducing the Dynamic D7 Pin Contact NML AG PL #08, a robust male connector designed for high-current applications in industrial settings. With a 65 A amperage rating and silver plating, it ensures reliable power transmission at voltage levels up to 630 V AC/DC. This crimp-terminated contact, part of the Dynamic 7000 Series, is suitable for use with 8 AWG wire, providing a secure and efficient connection. Its copper alloy construction with nickel underplating offers durability and corrosion resistance, while the operating temperature range of -55 to 105°C (-67 to 221°F) ensures performance in harsh environments. Packaged in a tray for convenient handling, this contact is RoHS compliant and ideal for wire-to-wire connector systems. Elevate your connectivity solutions with the Dynamic D7 Pin Contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2155814-1 | ![]() |


