1871132-1

Heilind Number:AMP1871132-1
Manufacturer:TE Connectivity
Manufacturer Number:1871132-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D7 SOCKET CONT ASSY AG PL #06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1871132-1
Series:Dynamic 7000 Series
Amperage:65 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Overall Length:1.29 in, 33 mm
Voltage:630 V AC, 630 V DC
Contact Type:Socket
Package Quantity:30
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L521
Wire Size:10.6 - 16.7 mm², 6 AWG
Contact Transmits:Power
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Part Aliases:1871132-1
SKU:AMP1871132-1

Detailed Description

Experience reliable power transmission with the Dynamic D7 Socket Contact Assembly AG PL #06 from our 7000 Series. Designed for seamless integration, this assembly boasts a 65A amperage rating and features a durable copper alloy construction with silver plating for optimal conductivity. With a crimp termination method, it ensures secure connections for Discrete Wire and Stranded cable types. Operating efficiently in a wide temperature range, from -55 to 105°C (-67 to 221°F), this contact assembly is suitable for industrial applications. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your wire-to-wire connector systems.