| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871132-2 |
| Series: | Dynamic 7000 Series |
| Amperage: | 65 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 1.29 in, 33 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L521 |
| Wire Size: | 7.95 - 8.92 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1871132-2 |
| SKU: | AMP1871132-2 |
1871132-2
Specifications
Detailed Description
Enhance your industrial connectivity with the Dynamic D7 Socket Contact Assembly. Part of the reliable Dynamic 7000 Series, this assembly features a 65A amperage and is designed for efficient power transmission. With a termination method of crimping, it ensures secure and durable connections. The copper alloy contact material, plated with silver, guarantees optimal conductivity. Measuring 33mm in overall length, it accommodates 8 AWG wire sizes, making it suitable for various applications. Operating at temperatures ranging from -55 to 105°C, it is built to withstand harsh environments. Certified as RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-wire connections in industrial settings, this assembly is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2155814-1 | TE Connectivity 1871132-2 Application Tooling | ![]() |


